Arduino AES Hardware Enhancement, Board Power Management, GPIO, IR, IrDA, Low Energy Bluetooth, NFC, PDM Interface,
- RS Stock No.:
- 143-8546
- Mfr. Part No.:
- A000135
- Brand:
- Arduino
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 143-8546
- Mfr. Part No.:
- A000135
- Brand:
- Arduino
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arduino | |
| Classification | Development Board | |
| Technology | AES Hardware Enhancement, Board Power Management, GPIO, IR, IrDA, Low Energy Bluetooth, NFC, PDM Interface, USB/UART Convertor, WiFi | |
| Device Core | ARM Cortex M4F | |
| Processor Family Name | Arduino | |
| Processor Part Number | Nordic nRF52832 | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand Arduino | ||
Classification Development Board | ||
Technology AES Hardware Enhancement, Board Power Management, GPIO, IR, IrDA, Low Energy Bluetooth, NFC, PDM Interface, USB/UART Convertor, WiFi | ||
Device Core ARM Cortex M4F | ||
Processor Family Name Arduino | ||
Processor Part Number Nordic nRF52832 | ||
Processor Type MCU | ||
- COO (Country of Origin):
- IT
Arduino Primo
The Primo is the first Arduino board featuring a Nordic nRF52 processor. The NRF52 has integrated NFC (Near Field Communication) and Bluetooth Smart (BLE). The Primo also has an integrated Espressif ESP8266 to handle the WiFi connectivity.
There are several options for powering this board; micro-USB, via the Vin pin or using its 2-pin JST-PH battery connector. The board includes a Li-ion/Li-Po battery charging circuit and a battery charge indicator on the base of the board.
The Primo has three microcontrollers:
Nordic nRF52832 - main Arduino microcontroller
ST Micro STM32f103 - service microcontroller for debugging and programming
Espressif ESP8266 - WiFi and internet connectivity.
There are several options for powering this board; micro-USB, via the Vin pin or using its 2-pin JST-PH battery connector. The board includes a Li-ion/Li-Po battery charging circuit and a battery charge indicator on the base of the board.
The Primo has three microcontrollers:
Nordic nRF52832 - main Arduino microcontroller
ST Micro STM32f103 - service microcontroller for debugging and programming
Espressif ESP8266 - WiFi and internet connectivity.
Primo Board Main Features
14 digital input/output pins (of which 12 can be used as PWM outputs)
6 analogue inputs
64 MHz ceramic resonator
micro-USB connector
ICSP header
Battery charger
Infrared receiver and transmitter
NFC antenna
BLE interface
Buzzer
Two service buttons and reset buttons for the various microcontrollers
LEDs
6 analogue inputs
64 MHz ceramic resonator
micro-USB connector
ICSP header
Battery charger
Infrared receiver and transmitter
NFC antenna
BLE interface
Buzzer
Two service buttons and reset buttons for the various microcontrollers
LEDs
WiFi Microcontroller
Processor: ESP8266
Architecture: Tensilica Xtensa LX106
Operating Voltage: 3.3 V
Flash Memory: 4 MB
RAM: 8 MB instruction, 12 MB data
Clock Speed: 80 MHz
WiFi: 802.11 b/g/n 2.4 GHz
Wake up time: < 2 ms
Architecture: Tensilica Xtensa LX106
Operating Voltage: 3.3 V
Flash Memory: 4 MB
RAM: 8 MB instruction, 12 MB data
Clock Speed: 80 MHz
WiFi: 802.11 b/g/n 2.4 GHz
Wake up time: < 2 ms
Arduino Microcontroller
Microcontroller: Nordic nRF52832
Architecture: ARM Cortex-M4F
Operating Voltage: 3.3 V
Flash memory: 512 KB
SRAM: 64 KB
Clock Speed: 64 MHz
Analogue I/O Pins: 6 + 1 DAC
DC Current per I/O Pins: 15 mA
Bluetooth Smart: BLE 4.0: TX power up to +4 dBm -96 dBm sensitivity in BLE mode
Other features: PDM interface, AES HW enc, NFC tag
Architecture: ARM Cortex-M4F
Operating Voltage: 3.3 V
Flash memory: 512 KB
SRAM: 64 KB
Clock Speed: 64 MHz
Analogue I/O Pins: 6 + 1 DAC
DC Current per I/O Pins: 15 mA
Bluetooth Smart: BLE 4.0: TX power up to +4 dBm -96 dBm sensitivity in BLE mode
Other features: PDM interface, AES HW enc, NFC tag
Service Microcontroller
Processor: STM32F103RBT6
Architecture: ARM Cortex-M3
Operating Voltage: 2.0 V to 3.6 V
Flash Memory: 64 KB
SRAM: 20 KB
Clock Speed: up to 72 MHz
Main Features: USB/Uart converter, CMSIS-DAP, GPIO expander, Board power management, IrDA
Architecture: ARM Cortex-M3
Operating Voltage: 2.0 V to 3.6 V
Flash Memory: 64 KB
SRAM: 20 KB
Clock Speed: up to 72 MHz
Main Features: USB/Uart converter, CMSIS-DAP, GPIO expander, Board power management, IrDA
Required Software
Arduino IDE 1.8.x software - download the Arduino NRF52 Boards platform from the Board Manager and follow the Getting Started guide.
http://www.arduino.org/learning/getting-started/getting-started-with-arduino-primo
http://www.arduino.org/learning/tutorials/boards-tutorials/content/arduino-primo-tutorials
http://www.arduino.org/learning/getting-started/getting-started-with-arduino-primo
http://www.arduino.org/learning/tutorials/boards-tutorials/content/arduino-primo-tutorials
Arduino Nordic Development Boards